ITT / Cannon CA3108E16S-5SF80

Conn MIL-C-5015 Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
$ 94.15
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3108E16S-5SF80.

IHS

Datasheet1 pagina7 anni fa

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

ITT / CannonCA3108E14S-7P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount
ITT / CannonCA3108E20-3SF80
Conn MIL-C-5015 Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106R10SL-3PF80
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceMS3456W16-10S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L16-10S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceMS3456W16-10P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts

Descrizioni

Descrizioni di ITT / Cannon CA3108E16S-5SF80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
Connector Circular 90° Angle Plug 03 Socket Contacts |Itt Cannon CA3108E16S-5SF80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR, SIZE 16S , 3 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16S; Insert Arrangement:16S-5; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:16S-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3108E16S-5S-F80
  • CA3108E16S5SF80