ITT / Cannon CA3108E14S-5SXB

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3108E14S-5SXB.

IHS

Datasheet1 pagina0 anni fa

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

ITT / CannonCA3108F14S-6S-B
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port
ITT / CannonCA3101E14S-6SB13
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive
ITT / CannonCA06COM-E14S-2S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Socket, Solder, Cable Mount
Amphenol IndustrialPT06A-14-AAS(SR)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT05A-14-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descrizioni

Descrizioni di ITT / Cannon CA3108E14S-5SXB fornite dai suoi distributori.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
CIRCULAR, SIZE 14S, 5WAYS, SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-5; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2013); Approval Category:VG95234
CIRCULAR, SIZE 14S, 5WAYS, SKT; Product Range: -; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3108E14S5SXB