ITT / Cannon CA3108E14S-5S-F80

Conn MIL-C-5015 Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
$ 55.15
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3108E14S-5S-F80.

IHS

Datasheet1 pagina6 anni fa

Farnell

element14 APAC

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Parti correlate

ITT / CannonCA3108R18-11SF80
Conn MIL-C-5015 Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
ITT / CannonCA3108E18-12SF80
Conn MIL-C-5015 Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port
ITT / CannonCA3108E18-11SF80
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Socket, Crimp, Cable Mount |Itt Cannon CA3108E18-11SF80
Amphenol AerospaceD38999/26ME6SA
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/26WE6SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Amphenol AerospaceD38999/26WE6BA
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT / CannonCA3108R14S-6SF80
Conn MIL-C-5015 Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port
ITT / CannonCA3108R14S-2S-F80
Conn MIL-C-5015 Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
ITT / CannonCA3108R18-4SF80
Conn MIL-C-5015 Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 5 Contacts
Amphenol AerospaceD38999/26JB5SB
MIL Series Connector, 5 Contact(s), Composite, Female, Solder Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3108E14S-5S-F80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Mil-Dtl 5015 Series I |Itt Cannon CA3108E14S5SF80
CA3108E14S-5S-F80 / 024286-0498 / Circular
CONN PLUG FMALE 5P SILVER CRIMP
CIRCULAR, SIZE 14S, 5 WAY SKT; Product Range: -; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14S-5; Connector

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3108E14S-5SF80
  • CA3108E14S5SF80