ITT / Cannon CA3108E14S-2S-B

Conn MIL-C-5015 Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
$ 52.94
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3108E14S-2S-B.

IHS

Datasheet1 pagina7 anni fa

Farnell

element14 APAC

Master Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-9.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

ITT / CannonCA3106F18-4SB
Conn MIL-C-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106E18-4S-B
Conn MIL-C-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4S(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder socket cont
Amphenol IndustrialMS3116E8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-12-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3108E14S-2S-B fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Female Sockets,Plug,Reverse Bayonet Lock 4pin Aluminum Alloy 22A
Circular ;121103-0007 ';CA Bayonet
CONN PLUG FMALE 4POS SOLDER CUP
Circular Connector, Plug, 14S-2, Cable; Product Range:Ca-B Series; Circular Connector Shell Style:Right Angle Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Reverse Bayonet; Insert Rotation:N Rohs Compliant: No |Itt Cannon CA3108E14S-2SB

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3108E14S-2SB
  • CA3108E14S2SB