ITT / Cannon CA3106R32-7SX

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106R32-7SX.

IHS

Datasheet2 pagine7 anni fa

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonCA3106E32-7SW
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E32-7SX
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106R36A46S
Conn MIL-C-5015 Circular SKT 27 POS Solder ST Cable Mount 27 Terminal 1 Port
Amphenol IndustrialMS3106A28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol Industrial97-3106A-28-15S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106A36-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106R32-7SX fornite dai suoi distributori.

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Socket, Crimp, Cable Mount |Itt Cannon CA3106R32-7SX
CONN PLUG 35POS INLINE W/SKTS
ER 35C 28#16 7#12 SKT PLUG
CAN CA3106R32-7SX
CIRCULAR, SIZE 32, 35WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 32-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON