ITT / Cannon CA3106R28-22S

Circular Connector, CA, Straight Plug, 6 Contacts, Solder Socket, Threaded, 28-22
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106R28-22S.

IHS

Datasheet2 pagine7 anni fa

Farnell

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 96.31
Stock
1
20
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
6
6
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
135 A
135 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

ITT / CannonCA3106E28-22S
Circular Connector, CA, Straight Plug, 6 Contacts, Solder Socket, Threaded, 28-22
ITT / CannonMS3106F28-22S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonMS3106E28-22S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-18-12S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106R28-22S fornite dai suoi distributori.

Circular Connector, CA, Straight Plug, 6 Contacts, Solder Socket, Threaded, 28-22
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Er 6C 3#16 3#4 Skt Plug |Itt Cannon CA3106R28-22S
CIRCULAR, SIZE 28, 6WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON