ITT / Cannon CA3106R28-12PF0

Plug Housing, Threaded 26pin Aluminum Alloy 22A , 55.4mm
$ 80.44
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106R28-12PF0.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

Amphenol IndustrialMS3106A28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106A28-12PW
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3106R28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol Industrial97-3106A-28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3106F28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonCA06R28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106R28-12PF0 fornite dai suoi distributori.

Plug Housing,Threaded 26pin Aluminum Alloy 22A , 55.4mm
CIRCULAR, SIZE 28, 26WAYS, PIN (L/C)
Er 26C 26#16 Pin Plug |Itt Cannon CA3106R28-12PF0
CONN PLUG HSG MALE 26POS INLINE
CIRCULAR, SIZE 28, 26WAYS, PIN (L/C); Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Solder Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 28-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON