ITT / Cannon CA3106R14S-2SF31

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
$ 20.21
Scheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106R14S-2SF31.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Parti correlate

ITT / CannonCAR3101A14S2S
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3108F14S-2SY
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E14S-2SA34
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3106A20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106R14S-2SF31 fornite dai suoi distributori.

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Socket, Crimp, Cable Mount |Itt Cannon CA3106R14S-2SF31
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 22A
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106R14S2SF31