Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

ITT / Cannon CA3106R12-5SF74

Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106R12-5SF74.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Parti correlate

ITT / CannonCA3106E12-5P
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106R20-2P
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonMS3106F12-5P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, Solder Pin, Threaded, 12S-5, Copper Alloy
Amphenol IndustrialMS3101A14S-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 1 Contacts, Solder Pin, Threaded, 14S-4
Amphenol IndustrialMS3106F16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A18-16P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 1 Contacts, Solder Pin, Threaded, 18-16

Descrizioni

Descrizioni di ITT / Cannon CA3106R12-5SF74 fornite dai suoi distributori.

Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount |Itt Cannon CA3106R12-5SF74
CIRCULAR, SIZE 12, 1WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 12-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON