ITT / Cannon CA3106F16S-1S14

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 56.56
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106F16S-1S14.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

ITT / CannonCA3106E16S-1S15
Circular ;121005-2626 ';MIL-DTL 5015 Series I
ITT / CannonCA3101R16S-1SF80
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Automotive
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descrizioni

Descrizioni di ITT / Cannon CA3106F16S-1S14 fornite dai suoi distributori.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Solder, Cable Mount |Itt Cannon CA3106F16S-1S14
ITT CANNON CA3106F16S-1S14 CIRCULAR, SIZE 16S, 7 WAY SKT
CONN PLUG FMALE 7P SILVER CRIMP
CIRCULAR, SIZE 16S , 7 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16S; Insert Arrangement:16S-1; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:16S-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:7

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106F16S-1S-14
  • CA3106F16S1S14