ITT / Cannon CA3106F16S-1S-F80

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Socket, Crimp, Cable Mount
$ 47.57
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106F16S-1S-F80.

IHS

Datasheet1 pagina4 anni fa

Electro Sonic

Farnell

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-56.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Amphenol AerospaceMS3451W18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceMS3451W18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3451W20-18S
Conn MIL-DTL-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol AerospaceMS3451L20-18S
Conn MIL-DTL-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonCA3106R20-15SWF80
Connector Bayonet Coupling Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
Circular Connector, CA-COM, Straight Plug, 7 Contacts, Crimp Socket, Threaded, 14SA-7
ITT / CannonCA3108F16S-1S-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Socket, Crimp, Cable Mount
CIRCULAR, SIZE 16S, 7WAYS, SKT
Amphenol AerospaceD38999/26WE6SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106F16S-1S-F80 fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Socket, Crimp, Cable Mount
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
CA3106F16S-1S-F80 / 121180-2001 / Circular
Female Sockets,Plug,Threaded 7pin Aluminum Alloy 22A , , 45mm
5015 STRGHT PLG 716S SKT CRIM 121180-2001
CONN PLUG FMALE 7P SILVER CRIMP
CIRCULAR, SIZE 16S, 7WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106F16S-1SF80
  • CA3106F16S1SF80