ITT / Cannon CA3106ER20-29S

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
$ 142.22
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106ER20-29S.

IHS

Datasheet2 pagine25 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+78.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-10-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Parti correlate

ITT / CannonCA3106R20-29PW
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3101ER20-29S
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101ER20-29P
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106ER20-29S fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Mil Series Connector, 17 Contact(S), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR, SIZE 20, 17WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 17Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON