ITT / Cannon CA3106E36-10P

MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 209.625
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E36-10P.

IHS

Datasheet1 pagina26 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-32.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Parti correlate

ITT / CannonCA3106E28A51S
Conn MIL-C-5015 Circular SKT 43 POS Solder ST Cable Mount 43 Terminal 1 Port
ITT / CannonCA3106R28A51S
Conn MIL-C-5015 Circular SKT 43 POS Solder ST Cable Mount 43 Terminal 1 Port
ITT / CannonCA06R28-A51S
Conn MIL-C-5015 Circular SKT 43 POS Solder ST Cable Mount 43 Terminal 1 Port
Amphenol Industrial97-3106A-32-7P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106A36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
Amphenol IndustrialMS3101E36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E36-10P fornite dai suoi distributori.

MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, CA, Straight Plug, 48 Contacts, Solder Pin, Threaded, 36-10
Conn Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
Er 48C 48#16 Pin Plug |Itt Cannon CA3106E36-10P
CONN PLUG MALE 48P SILV SLDR CUP
CIRCULAR, SIZE 36, 48WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 48Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 36-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON