ITT / Cannon CA3106E28-12P

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 117.49
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E28-12P.

IHS

Datasheet1 pagina7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-62.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonMS3106R28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
ITT / CannonMS3106F28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3108E28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port
Amphenol Industrial97-3106A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialMS3106A28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E28-12P fornite dai suoi distributori.

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Connector Circular Straight Plug 26Ct Pin |Itt Cannon CA3106E28-12P
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Male Pins,Plug,Threaded 26pin Aluminum Alloy 22A , , 76.99mm*55.12mm
Olive Drab Cadmium MIL-DTL-5015CA Non-RoHS Compliant Dust Tight IP65Water Resistant Circular Connector -55C~125C 22A 50V
CONN PLUG MALE 26P SILV SLDR CUP
CIRCULAR, SIZE 28, 26WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 28-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON