ITT / Cannon CA3106E24-28S15

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 188.85
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E24-28S15.

IHS

Datasheet1 pagina6 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-61.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

ITT / CannonCA3106E20-29S15
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3106E20A48SF80
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
ITT / CannonCA3108F22-14SF183
Conn Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
Amphenol AerospaceD38999/26FJ24SB
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Amphenol AerospaceD38999/26WJ24SA
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Amphenol AerospaceD38999/26FJ24SA
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E24-28S15 fornite dai suoi distributori.

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 24, Socket, Crimp, Cable Mount |Itt Cannon CA3106E24-28S15
CIRCULAR, SIZE 24, 24WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 24-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106E24-28S-15