ITT / Cannon CA3106E22-7PF80

CA3106E22-7P-F80 / 024273-1989 / Circular
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E22-7PF80.

Farnell

Datasheet68 pagine13 anni fa
Datasheet1 pagina10 anni fa
Datasheet56 pagine20 anni fa

Parti correlate

ITT / CannonCA3106F22-7PF80
Circular Connector, CA, Straight Plug, 1 Contacts, Crimp Pin, Threaded, 22-7
ITT / CannonCA3108R22-7PF80
Circular Connector, CA, Right Angle Plug, 1 Contacts, Crimp Pin, Threaded, 22-7
ITT / CannonCA06R12-5SF80
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Amphenol IndustrialACC06E16-12R-003
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Amphenol IndustrialACC06E16-12R(025)
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456W16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E22-7PF80 fornite dai suoi distributori.

CA3106E22-7P-F80 / 024273-1989 / Circular
CIRCULAR, SIZE 22, 1WAYS, PIN
CONN PLUG 1POS INLINE PIN
ER 1C 1#0 PIN PLUG
CIRCULAR, SIZE 22, 1WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 22-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON