ITT / Cannon CA3106E22-23S02

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 128.905
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E22-23S02.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

ITT / CannonCA3106E18-8S02
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101E18-8SF80
Connector Bayonet Coupling Socket 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106R18-8SF80
Conn MIL-C-5015 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts

Descrizioni

Descrizioni di ITT / Cannon CA3106E22-23S02 fornite dai suoi distributori.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Socket, Crimp, Cable Mount |Itt Cannon CA3106E22-23S02
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
CIRCULAR, SIZE 22, 8WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 22-23; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106E22-23S-02