ITT / Cannon CA3106E22-22PF80

Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 123.94
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E22-22PF80.

Farnell

Datasheet1 pagina7 anni fa
Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-30.60%

Parti correlate

ITT / CannonCA3101E22-22PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106R20-24PF80
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Crimp, Cable Mount |Itt Cannon CA3106R20-24PF80
ITT / CannonCA3106R22-22PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol75-474620-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Cylindrical Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E22-22PF80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon CA3106E22-22PF80
CIRCULAR, SIZE 22 , 4 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-22; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-22; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:4; Termination Method:Crimp

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON