ITT / Cannon CA3106E22-19SDN

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Socket, Crimp, Cable Mount |Itt Cannon CA3106E22-19SDN
$ 110.94
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E22-19SDN.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+7.69%

Parti correlate

ITT / CannonCA3106F22-19SW
Circular Connector, CA, Straight Plug, 14 Contacts, Solder Socket, Threaded, 22-19
ITT / CannonCA3106E20-27S13
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106R22-19S
Circular Connector, CA, Straight Plug, 14 Contacts, Solder Socket, Threaded, 22-19

Descrizioni

Descrizioni di ITT / Cannon CA3106E22-19SDN fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Socket, Crimp, Cable Mount |Itt Cannon CA3106E22-19SDN
Connector Bayonet Coupling Socket 14 Position Solder Cup Straight Cable Mount 14 Terminal 1 Port
CIRCULAR, SIZE 22, 14WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON