ITT / Cannon CA3106E20-7SF23

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
$ 36.35
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E20-7SF23.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-72.29%

Parti correlate

Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3108B-18-8P
Connector MIL-DTL-5015 Circular PIN 8 Position Solder Right Angle Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106E18-8SF31
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
ITT / CannonCA3101E14S-6P
Circular Connector, CA Series, Cable Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6
ITT / CannonCA3101F14S-6P
Circular Connector, CA, Cable Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol IndustrialMS3106F22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E20-7SF23 fornite dai suoi distributori.

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
Connector Bayonet Coupling Socket 8 Position Solder Cup Straight Cable Mount 8 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Socket, Crimp, Cable Mount |Itt Cannon CA3106E20-7SF23
Female Sockets,Plug,Threaded 8pin Aluminum Alloy 22A
CONN PLUG FMALE 8P SILV SLDR CUP
CIRCULAR, SIZE 20, 8WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON