ITT / Cannon CA3106E20-27SF80DN

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Socket, Crimp, Cable Mount |Itt Cannon...
$ 111.31
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E20-27SF80DN.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+3.92%

Parti correlate

ITT / CannonCA3106F20-27SF80
Circular Connector, CA, Straight Plug, 14 Contacts, Crimp Socket, Threaded, 20-27
Amphenol Industrial97-4101A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
ITT / CannonCA3106F22-19SF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3101E20-27SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol AerospaceD38999/26WG11SA-LC
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol AerospaceD38999/26WG11SN
Conn MIL-DTL-38999 Circular Socket 11 POS Crimp ST Cable Mount 11 Terminal Single Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E20-27SF80DN fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Socket, Crimp, Cable Mount |Itt Cannon CA3106E20-27SF80DN
CONN PLUG FMALE 14P SILVER CRIMP
CIRCULAR, SIZE 20 , 14 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-27; No. of Contacts:14; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-27; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:14

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON