ITT / Cannon CA3106E18-1PX

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 60.97
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E18-1PX.

IHS

Datasheet1 pagina7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-38.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonCA06R18-1PW
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106ER18-1P
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA3106R18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descrizioni

Descrizioni di ITT / Cannon CA3106E18-1PX fornite dai suoi distributori.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Pin, Solder, Cable Mount |Itt Cannon CA3106E18-1PX
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Male Pins,Plug,Threaded 10pin Aluminum Alloy 22A , , 68.28mm*40.87mm
CONN PLUG MALE 10P SILV SLDR CUP
CIRCULAR, SIZE 18 , 10 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-1; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:5

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON