ITT / Cannon CA3106E16S-1PW

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 40.675
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E16S-1PW.

IHS

Datasheet1 pagina7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-73.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

ITT / CannonCA3106R16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3108R16S-1PW
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106E14SA7PDN
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-24-2P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E16S-1PW fornite dai suoi distributori.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, CA, Straight Plug, 7 Contacts, Solder Pin, Threaded, 16S-1
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Pin, Crimp, Cable Mount |Itt Cannon CA3106E16S-1PW
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Male Pins,Plug,Threaded 7pin Aluminum Alloy 22A , , 57.15mm*37.69mm
CONN PLUG MALE 7P SILV SLDR CUP
CIRCULAR, SIZE 16S, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106E16S1PW