ITT / Cannon CA3106E16S-1PDN

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Pin, Solder, Cable Mount |Itt Cannon CA3106E16S-1PDN
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E16S-1PDN.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-19.23%

Parti correlate

ITT / CannonCA3106R16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106F16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3101E14SA7P
Circular Connector, CA Series, Cable Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 14SA-7
Amphenol Industrial97-3106A-24-2P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialMS3106E18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E16S-1PDN fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Pin, Solder, Cable Mount |Itt Cannon CA3106E16S-1PDN
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
CIRCULAR, SIZE 16S , 7 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16S; Insert Arrangement:16S-1; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:16S-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:7; Termination Method:Solder

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106E16S1PDN