ITT / Cannon CA3106E16A11SB

Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Automotive
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E16A11SB.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

ITT / CannonCA3106F18-3SB
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3106E18-3SXB
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3108E18-3SB
Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Automotive
Amphenol IndustrialPT06E-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3116P8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-8-2S(SR)
connector, metal circular, str plug w/cable clamp, size 8, 2 #20 solder socket cont

Descrizioni

Descrizioni di ITT / Cannon CA3106E16A11SB fornite dai suoi distributori.

Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Automotive
CONN PLUG FMALE 2POS SOLDER CUP
CIRCULAR, SIZE 16, 2WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 16A11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON