ITT / Cannon CA3106E16-11SA95

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Socket, Crimp, Cable Mount
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E16-11SA95.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Parti correlate

ITT / CannonCA3106E18-3P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3101F18-3P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3106R22-8P
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Descrizioni

Descrizioni di ITT / Cannon CA3106E16-11SA95 fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Socket, Crimp, Cable Mount
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
CIRCULAR, SIZE 16, 2WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 16-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON