ITT / Cannon CA3106E16-10SXB

Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
$ 70.08
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E16-10SXB.

IHS

Datasheet1 pagina6 anni fa

Farnell

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-11.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

ITT / CannonCA3101E16-10SB06
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3101E16-10SWB
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3106F16-10SB06
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

Descrizioni

Descrizioni di ITT / Cannon CA3106E16-10SXB fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Socket, Crimp, Cable Mount |Itt Cannon CA3106E16-10SXB
ITT CANNON CA3106E16-10SXBCircular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 3 Contacts
CONN PLUG FMALE 3POS SOLDER CUP
CIRCULAR, SIZE 16, 3WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 16-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON