ITT / Cannon CA3106E10SL-4P-F80

Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
$ 39.9
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E10SL-4P-F80.

IHS

Datasheet1 pagina7 anni fa

Farnell

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-76.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

ITT / CannonCA06R10SL-4P-F80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106R10SL-4S-F80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3101E16S-4P-F80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial75-68612-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol75-474612-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceTV06RW-11-2S
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E10SL-4P-F80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT CANNON CA3106E10SL-4PF80 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 2, Crimp Pin
Male Pins,Plug,Threaded 2pin Aluminum Alloy 22A , , 57.15mm*28.58mm
CA3106E10SL-4P-F80 / 024264-0225 / Circular
CONN PLUG MALE 2POS SILVER CRIMP
CIRCULAR, SIZE 10SL, 2 WAY PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106E10SL-4PF80
  • CA3106E10SL4PF80