ITT / Cannon CA3106E10SL-3S13

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E10SL-3S13.

Farnell

Datasheet68 pagine13 anni fa
Datasheet1 pagina10 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+13.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

ITT / CannonCA3106E14S-1PDN
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-1P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3101E14S-7P
Circular Connector, CA, Cable Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 14S-7
Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3108F14S-7PX
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106E14S-7PA34
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106F14S-7SF31
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E10SL-3S13 fornite dai suoi distributori.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
STRAIGHT PLUG SZ10SL 3POS SKT
CONN PLUG 3POS INLINE W/SKTS
ER 3C 3#16S SKT PLUG
CIRCULAR, SIZE 10SL, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106E10SL-3S-13
  • CA3106E10SL3S13