ITT / Cannon CA3102R24-28SXF80

Conn MIL-C-5015 Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
$ 105.46
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102R24-28SXF80.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-36.70%

Parti correlate

ITT / CannonCA3102E24-28PXF80
Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port
ITT / CannonCA3100E24-28SF80DN
Female Sockets,Receptacle,Threaded 24pin Aluminum Alloy 22A , , 63mm*44.5mm
ITT / CannonCA3102E24-28SWF80
Circular Connector, CA Series, Box Mount Receptacle, 24 Contacts, Crimp Socket, Threaded, 24-28
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive
Amphenol AerospaceD38999/20MJ24BA
CONNECTOR MIL-DTL-38999 Receptacle, 12+12 sock. #16+12, crimp, key N, comp.-Ni, less cont.

Descrizioni

Descrizioni di ITT / Cannon CA3102R24-28SXF80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 24, Socket, Crimp, Panel Mount |Itt Cannon CA3102R24-28SXF80
CIRCULAR, SIZE 24, 24WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 24-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON