ITT / Cannon CA3102R22-14SBF80

Conn Circular SKT 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port Automotive
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102R22-14SBF80.

Farnell

Datasheet68 pagine13 anni fa
Datasheet1 pagina10 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

ITT / CannonCA3102E22-14SZBF80
CONN RCPT FMALE 19POS CRIMP
ITT / CannonCA3102E22-30SBF80
Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port Automotive
ITT / CannonCA3102E24-28PYBF80
Conn Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port Automotive

Descrizioni

Descrizioni di ITT / Cannon CA3102R22-14SBF80 fornite dai suoi distributori.

Conn Circular SKT 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port Automotive
CONN RCPT FMALE 19POS CRIMP
CAB 19C 19#16 SKT RECP
CIRCULAR, SIZE 22, 19WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON