ITT / Cannon CA3102R18-10PX

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 25.07
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102R18-10PX.

IHS

Datasheet1 pagina7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-50.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonMS3102E20-4PY
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E18-10PX
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2P
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102R18-10PX fornite dai suoi distributori.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT CANNON CA3102R18-10PX Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 4, Solder Pin
CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 04 PIN CONTACTS
4pin Aluminium 41A , 35.56mm*34.93mm
CONN RCPT MALE 4POS SOLDER CUP
CIRCULAR, SIZE 18 , 4 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-10; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-10; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:4

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON