ITT / Cannon CA3102R16S-1PF183

Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
$ 12.595
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102R16S-1PF183.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-88.14%

Parti correlate

ITT / CannonCA3102E16S-1SWF80
Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E16S-1PF183
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E14S-A7PF80
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3102R16S-1PF183 fornite dai suoi distributori.

Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
ITT CANNON CA3102R16S-1PF183Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 7 Contacts
CIRCULAR, SIZE 16S, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3102R16S1PF183