ITT / Cannon CA3102E36-10PWBF80

Circular Connector, CA-B, Box Mount Receptacle, 48 Contacts, Crimp Pin, Reverse Bayonet, 36-10
$ 70.28
Scheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E36-10PWBF80.

Newark

Datasheet1 pagina10 anni fa
Datasheet68 pagine14 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-57.98%

Parti correlate

Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
ITT / CannonCA3102E28-15P-B-04
Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
ITT / CannonCA3102E28-15PXBF80
Circular Connector, CA-B, Box Mount Receptacle, 35 Contacts, Crimp Pin, Reverse Bayonet, 28-15
Amphenol AerospaceMS27474T14A37P
Conn Subminiature Cylindrical PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Amphenol AerospaceMS27474T14A35S
Conn Subminiature Cylindrical SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3102E36-10PWBF80 fornite dai suoi distributori.

Circular Connector, CA-B, Box Mount Receptacle, 48 Contacts, Crimp Pin, Reverse Bayonet, 36-10
Circular Connector, Rcpt, 36-10, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:48; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3102E36-10PWBF80
CIRCULAR, SIZE 36, 48WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 36-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON