ITT / Cannon CA3102E28A16PF80

Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
$ 110
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E28A16PF80.

Farnell

Datasheet2 pagine10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+97.07%

Parti correlate

ITT / CannonCA3102R28A16SF80
Circular Connector, CA, Box Mount Receptacle, 9 Contacts, Crimp Socket, Threaded, 28A16
ITT / CannonCA3100R28A16PF80
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Wall Mount 9 Terminal 1 Port
ITT / CannonCA3100F28A16P2F80
Conn Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port Automotive
Amphenol AerospaceMS3452W18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port , WITH contacts
Olive Drab Cadmium AC MIL-5015Derivative Non-RoHS Compliant 2012 Circular Connector -55C~125C
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3102E28A16PF80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 9, Pin, Crimp, Panel Mount |Itt Cannon CA3102E28A16PF80
Male Pins,Receptacle,Threaded 9pin Aluminum Alloy 22A,135A , , 42.89mm*50.8mm
CONN RCPT MALE 9POS SILVER CRIMP
CIRCULAR, SIZE 28 , 9 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:28; Insert Arrangement:28A16; No. of Contacts:9; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28A16; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:9; Termination Method:Crimp

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON