ITT / Cannon CA3102E28-11S

Circular Connector, CA, Box Mount Receptacle, 22 Contacts, Solder Socket, Threaded, 28-11
$ 76.11
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E28-11S.

IHS

Datasheet2 pagine7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+57.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

ITT / CannonCA3102R28-11P
Circular Connector, CA, Box Mount Receptacle, 22 Contacts, Solder Pin, Threaded, 28-11
ITT / CannonMS3102E28-11PZ
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
ITT / CannonMS3100R28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11SX
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E28-11S fornite dai suoi distributori.

Circular Connector, CA, Box Mount Receptacle, 22 Contacts, Solder Socket, Threaded, 28-11
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 22pin Aluminum Alloy 22A,41A , , 41.32mm*50.8mm
Conn Circular SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 22, Socket, Crimp, Panel Mount |Itt Cannon CA3102E28-11S
CONN RCPT FMALE 22POS SOLDER CUP
ER 22C 18#16 4#12 SKT RECP BOX
CIRCULAR, SIZE 28, 22WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON