ITT / Cannon CA3102E24A24P

Conn MIL-C-5015 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
$ 39.097
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E24A24P.

IHS

Datasheet1 pagina7 anni fa

Farnell

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-52.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

ITT / CannonCA3102E28-9S
Circular Connector, CA, Box Mount Receptacle, 12 Contacts, Solder Socket, Threaded, 28-9
ITT / CannonCA3102E28-51P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E28-51PW
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3638 000
Circular Connector, 12 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3102R28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E24A24P fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 12pin Aluminum Alloy 41A , , 41.32mm*44.45mm
Mil-Dtl 5015 Series I |Itt Cannon CA3102E24-A24P
CA3102E24A24P / 024255-0047 A / Circular
CONN RCPT MALE 12P SILV SLDR CUP
CONN RCPT 12 POS BOX MNT W/PINS
CIRCULAR, SIZE 24, 12 WAY PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 24A-24; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3102E24-A-24P
  • CA3102E24-A24P
  • CA3102E24A-24P