ITT / Cannon CA3102E24-28SBF80

Female Sockets, Receptacle, Reverse Bayonet Lock 24pin Aluminum Alloy 22A , , 33.8mm*44.5mm
$ 46.24
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E24-28SBF80.

Newark

Datasheet1 pagina10 anni fa
Datasheet68 pagine14 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-57.03%

Parti correlate

Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialGTC02R-20-29P
MIL Series Connector, 17 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialGTC02R-28-16P
MIL Series Connector, 20 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 23 POS Crimp ST Flange Mount 23 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E24-28SBF80 fornite dai suoi distributori.

Female Sockets,Receptacle,Reverse Bayonet Lock 24pin Aluminum Alloy 22A , , 33.8mm*44.5mm
Circular Connector, Rcpt, 24-28, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:24; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3102E24-28SBF80
CIRCULAR, SIZE 24, 24WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 24-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON