ITT / Cannon CA3102E20-4SB05

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
$ 54.36
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E20-4SB05.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

ITT / CannonCA3102E18-10SB05
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3102E16-9PWB
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3100R20-4PB
Circular Connector, CA-B, Wall Mount Receptacle, 4 Contacts, Solder Pin, Reverse Bayonet, 20-4

Descrizioni

Descrizioni di ITT / Cannon CA3102E20-4SB05 fornite dai suoi distributori.

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Female Sockets,Receptacle,Reverse Bayonet Lock 4pin Aluminum Alloy 41A , , 33.8mm*38mm
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Socket, Solder, Panel Mount |Itt Cannon CA3102E20-4SB05
CONN RCPT FMALE 4POS SOLDER CUP
CIRCULAR, SIZE 20 , 4 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-4; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:4

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON