ITT / Cannon CA3102E20-33S

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 66.15
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E20-33S.

IHS

Datasheet1 pagina7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-19.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Industrial97-3102A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol Industrial97-3102A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol Industrial97-3102A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3100R20-33S
Conn MIL-C-5015 Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102R24-11P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102E22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E20-33S fornite dai suoi distributori.

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port
Circular Connector, CA Series, Box Mount Receptacle, 11 Contacts, Solder Socket, Threaded, 20-33
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 11, Socket, Crimp, Panel Mount |Itt Cannon CA3102E20-33S
CONN RCPT FMALE 11POS SOLDER CUP
CIRCULAR, SIZE 20, 11WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 11Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-33; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON