ITT / Cannon CA3102E20-30PBF80

Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port Automotive
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E20-30PBF80.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+7.69%

Parti correlate

ITT / CannonCA3102E18-19PB01
Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E20-30PBF80 fornite dai suoi distributori.

Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port Automotive
CONN RCPT MALE 13POS SILVR CRIMP
CIRCULAR, SIZE 20, 13WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20-30; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON