ITT / Cannon CA3102E20-23PB05

Male Pins, Receptacle, Reverse Bayonet Lock 2pin Aluminum Alloy 74A , , 33.8mm*38mm
$ 51.38
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E20-23PB05.

Newark

Datasheet1 pagina10 anni fa
Datasheet68 pagine14 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-33.45%

Parti correlate

ITT / CannonCA02COME20-23PB
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA02COME20-23SB
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E22-1PB
Conn MIL-C-5015 Circular PIN 2 POS ST Box Mount 2 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E20-23PB05 fornite dai suoi distributori.

Male Pins,Receptacle,Reverse Bayonet Lock 2pin Aluminum Alloy 74A , , 33.8mm*38mm
Circular Connector, Rcpt, 20-23, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3102E20-23PB05
CIRCULAR, SIZE 20, 2 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-23; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (18-Jun-2012); Approval Category:VG95234; Connector Insert Type:20-23; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:2

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON