ITT / Cannon CA3102E20-11PBA176

Conn Circular PIN 13 POS Solder Cup ST Box Mount 13 Terminal 1 Port
$ 57.18
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E20-11PBA176.

Farnell

Datasheet68 pagine13 anni fa
Datasheet1 pagina10 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+47.79%

Parti correlate

ITT / CannonCA3102E18-23PB
Conn MIL-C-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102E18-19PB05
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102E18-19SB
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3102E20-11PBA176 fornite dai suoi distributori.

Conn Circular PIN 13 POS Solder Cup ST Box Mount 13 Terminal 1 Port
CONN RCPT MALE 13P GOLD SLDR CUP
CONN RCPT MALE 13POS SOLDER CUP
CIRCULAR, SIZE 20, 13WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 13Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON