ITT / Cannon CA3102E18-1SYB01

Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E18-1SYB01.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+7.69%

Parti correlate

ITT / CannonCA3102R18-1SBF80
Conn MIL-C-5015 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E14SA7SB01
Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3102E18-1SYB01 fornite dai suoi distributori.

Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
CONN RCPT FMALE 10POS CRIMP
CAB 10C 10#16 SKT RECP
CIRCULAR, SIZE 18, 10WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON