ITT / Cannon CA3102E18-1SXB

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 47.9
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E18-1SXB.

IHS

Datasheet1 pagina7 anni fa

Newark

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-17.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol IndustrialGTS030-18-1P
Conn Heavy-Duty Circular PIN 10 POS Solder ST Flange Mount 10 Terminal 1 Port
ITT / CannonCA02COM-E16S-1P-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
ITT / CannonCA02COM-E16S-1S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Crimp, Panel Mount
ITT / CannonCA3102E16S-1SZB
Conn MIL-C-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3102E18-1SXB fornite dai suoi distributori.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-C-5015 Circular SKT 10 POS ST Box Mount 10 Terminal 1 Port
Circular Connector, Rcpt, 18-1, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3102E18-1SXB
CIRCULAR, SIZE 18, 10 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-1; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:18-1; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:10

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON