ITT / Cannon CA3102E18-11SX

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 41.335
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E18-11SX.

IHS

Datasheet1 pagina7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-58.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonCA3102R18-11S
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded, 18-11
ITT / CannonCA3102E14S-5SA34
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Crimp, Panel Mount |Itt Cannon CA3102E14S-5SA34
ITT / CannonCA3102E14S-5SX
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R22-22S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A22-22P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E18-11SX fornite dai suoi distributori.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Crimp, Panel Mount |Itt Cannon CA3102E18-11SX
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
CONN RCPT FMALE 5P SILV SLDR CUP
CIRCULAR, SIZE 18, 5WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 18-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON