ITT / Cannon CA3102E18-10PBF80A176

Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
$ 70.43
Scheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E18-10PBF80A176.

Newark

Datasheet1 pagina10 anni fa
Datasheet68 pagine14 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-5.64%

Parti correlate

ITT / CannonCA3102E16-9S-B-F80
MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
ITT / CannonCA3102E16-9P-B-F80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Plastic jam nut receptacle, without backshell, for 3 female contacts, IP68/69K
UTS Series, Crimp Circular Connector Contact | Souriau-Sunbank by Eaton UTS7142G1P

Descrizioni

Descrizioni di ITT / Cannon CA3102E18-10PBF80A176 fornite dai suoi distributori.

Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
ITT CANNON CA3102E18-10PBF80A176 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 4, Crimp Pin
Circular Connector, Rcpt, 18-10, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3102E18-10PBF80A176
CIRCULAR, SIZE 18, 4 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-10; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Approval Category:VG95234; Connector Insert Type:18-10; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:4

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON