ITT / Cannon CA3102E14S-5PA206

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
$ 18.91
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E14S-5PA206.

IHS

Datasheet52 pagine8 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-49.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102R14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102R16S-8S
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded, 16S-8
ITT / CannonCA3102R16S-8P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8

Descrizioni

Descrizioni di ITT / Cannon CA3102E14S-5PA206 fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT CANNON CA3102E14S-5PA206Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 5 Contacts
CIRCULAR, SIZE 14S, 5WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON