ITT / Cannon CA3102E10SL-3S-F80

Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
$ 20.875
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E10SL-3S-F80.

IHS

Datasheet1 pagina4 anni fa

Farnell

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+5.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonCA3102E14S-1S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102R10SL-3S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-1P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Crimp, Panel Mount
Amphenol751902147S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol10-214216-5G
Conn Cylindrical Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol Industrial75-68214-7S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102R14S-7P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Crimp, Panel Mount
Amphenol Industrial97-3102A-14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E10SL-3S-F80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 3pin Aluminum Alloy 22A , , 31.01mm*25.4mm
CA3102E10SL-3S-F80 / 024245-0170 / Circular
CONN RCPT FMALE 3POS SILVR CRIMP
CIRCULAR, SIZE 10SL, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3102E10SL-3SF80
  • CA3102E10SL3SF80