ITT / Cannon CA3102E10SL-3P-B

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
$ 15.096
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E10SL-3P-B.

IHS

Datasheet1 pagina4 anni fa

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-47.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

ITT / CannonCA3102E14S-1P-B
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COM-E10SL-3P-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Solder, Panel Mount
ITT / CannonCA3102E14S-1S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Panel Mount
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3102E10SL-3P-B fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
ITT CANNON CA3102E10SL-3PBCircular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 3 Contacts
MIL SPEC CIR CONN, RCPT, 10SL-3, SOLDER; Product Range:CA-B Series; Equivalent Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:3Contacts; Coupling Style:Reverse BayonetRoHS Compliant: No
Military Specification = MIL-C-5015 / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Solder / Insert Arrangement = 10SL-3 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Hard Silver / Shell Material = Aluminium / Service Class = Environmental Resistant / IP Rating = IP67 / Current Rating A = 22 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3102E10SL-3PB
  • CA3102E10SL3PB